



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Output Type | Single-Ended | |
| Input Offset Current(Ios) | 0.7nA、2nA | |
| Output Current | 5mA | |
| Slew Rate | 0.1V/us | |
| Current - Supply | 160uA | |
| Common Mode Rejection Ratio (CMRR) | 86dB、90dB | |
| -3dB Bandwidth | 120kHz | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 2nA、15nA | |
| Amplifier Type | PGA | |
| Gain | 200000V/V、400000V/V | |
| Dual Supply | -18V~-1.2V、1.2V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT8776ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Output Type | Single-Ended | |
| Input Offset Current(Ios) | 0.7nA、2nA | |
| Output Current | 5mA | |
| Slew Rate | 0.1V/us | |
| Current - Supply | 160uA | |
| Common Mode Rejection Ratio (CMRR) | 86dB、90dB | |
| -3dB Bandwidth | 120kHz | |
| Number of Channels | 1 | |
| Ib - Input Bias Current | 2nA、15nA | |
| Amplifier Type | PGA | |
| Gain | 200000V/V、400000V/V | |
| Dual Supply | -18V~-1.2V、1.2V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8776ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT8776ARZ datasheets or manufacturer documentation.
Datasheet: HT8776ARZ Datasheet (PDF)
The HT8776ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.