Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. HT8833BRQZ
HT8833BRQZ - 1
HT8833BRQZ - 2
HT8833BRQZ - 3
Extended1/3
* Images are for reference only
HT8833BRQZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT8833BRQZ
JLCPCB Part #
C2928826
Package
TQFN-16-EP(3x3)
Description
-40℃~+150℃ 2 360mΩ 900mA Bipolar Driver Yes TQFN-16-EP(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHTCSEMI
PackageTQFN-16-EP(3x3)
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Output Current900mA
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection
Drive TypeBipolar Driver
RDS(on)360mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. HT8833BRQZ
HT8833BRQZ

* Images are for reference only

HT8833BRQZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8833BRQZ
JLCPCB Part #
C2928826
Package
TQFN-16-EP(3x3)
Description
-40℃~+150℃ 2 360mΩ 900mA Bipolar Driver Yes TQFN-16-EP(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8833BRQZ

* Images are for reference only

HT8833BRQZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8833BRQZ
JLCPCB Part #
C2928826
Package
TQFN-16-EP(3x3)
Description
-40℃~+150℃ 2 360mΩ 900mA Bipolar Driver Yes TQFN-16-EP(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8833BRQZ Specifications

HT8833BRQZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHTCSEMI
PackageTQFN-16-EP(3x3)
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Output Current900mA
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Dead-time / shoot-through protection
Drive TypeBipolar Driver
RDS(on)360mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8833BRQZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT8833BRQZ Documents

HT8833BRQZ datasheets or manufacturer documentation.

Datasheet: HT8833BRQZ Datasheet (PDF)

HT8833BRQZ Schematic Symbol & PCB Footprint

The HT8833BRQZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.