Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HT33035ARWZ
HT33035ARWZ - 1
HT33035ARWZ - 2
HT33035ARWZ - 3
Extended1/3
* Images are for reference only
HT33035ARWZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT33035ARWZ
JLCPCB Part #
C2928819
Package
SOP-24
Description
-40℃~+65℃ 100mA 10V~30V 3 No Three Phase SOP-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerHTCSEMI
PackageSOP-24
Operating Temperature-40℃~+65℃
Integrated FETsNo
Voltage - Supply10V~30V
Output Current100mA
Number of Half Bridges3
Drive TypeThree Phase
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HT33035ARWZ
HT33035ARWZ

* Images are for reference only

HT33035ARWZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT33035ARWZ
JLCPCB Part #
C2928819
Package
SOP-24
Description
-40℃~+65℃ 100mA 10V~30V 3 No Three Phase SOP-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT33035ARWZ

* Images are for reference only

HT33035ARWZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT33035ARWZ
JLCPCB Part #
C2928819
Package
SOP-24
Description
-40℃~+65℃ 100mA 10V~30V 3 No Three Phase SOP-24 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT33035ARWZ Specifications

HT33035ARWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerHTCSEMI
PackageSOP-24
Operating Temperature-40℃~+65℃
Integrated FETsNo
Voltage - Supply10V~30V
Output Current100mA
Number of Half Bridges3
Drive TypeThree Phase
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT33035ARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT33035ARWZ Documents

HT33035ARWZ datasheets or manufacturer documentation.

Datasheet: HT33035ARWZ Datasheet (PDF)

HT33035ARWZ Schematic Symbol & PCB Footprint

The HT33035ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.