Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT2307ARZ
HT2307ARZ - 1
HT2307ARZ - 2
HT2307ARZ - 3
Extended1/3
* Images are for reference only
HT2307ARZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT2307ARZ
JLCPCB Part #
C2928813
Package
ESOP-8
Description
-20℃~+125℃@(TJ) 1 300kHz~380kHz 3A 4.5V~27V 925mV~20V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHTCSEMI
PackageESOP-8
Operating Temperature-20℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~380kHz
Output TypeAdjustable
Voltage - Supply4.5V~27V
Output Current3A
Quiescent Current1.3mA
FeaturesOutput discharge、Adjustable soft-start、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage925mV~20V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT2307ARZ
HT2307ARZ

* Images are for reference only

HT2307ARZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT2307ARZ
JLCPCB Part #
C2928813
Package
ESOP-8
Description
-20℃~+125℃@(TJ) 1 300kHz~380kHz 3A 4.5V~27V 925mV~20V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT2307ARZ

* Images are for reference only

HT2307ARZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT2307ARZ
JLCPCB Part #
C2928813
Package
ESOP-8
Description
-20℃~+125℃@(TJ) 1 300kHz~380kHz 3A 4.5V~27V 925mV~20V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT2307ARZ Specifications

HT2307ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHTCSEMI
PackageESOP-8
Operating Temperature-20℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~380kHz
Output TypeAdjustable
Voltage - Supply4.5V~27V
Output Current3A
Quiescent Current1.3mA
FeaturesOutput discharge、Adjustable soft-start、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage925mV~20V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT2307ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT2307ARZ Documents

HT2307ARZ datasheets or manufacturer documentation.

Datasheet: HT2307ARZ Datasheet (PDF)

HT2307ARZ Schematic Symbol & PCB Footprint

The HT2307ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.