



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 2.5mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Single supply | 1.4V~7V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current | 5uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT2330ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 2.5mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Single supply | 1.4V~7V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Quiescent Current | 5uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT2330ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT2330ARZ datasheets or manufacturer documentation.
Datasheet: HT2330ARZ Datasheet (PDF)
The HT2330ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.