Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HT33039ARZ
HT33039ARZ - 1
HT33039ARZ - 2
HT33039ARZ - 3
Extended1/3
* Images are for reference only
HT33039ARZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT33039ARZ
JLCPCB Part #
C2928799
Package
SOP-8
Description
-40℃~+85℃ 20mA 5.5V~8.25V No Three Phase SOP-8 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-40℃~+85℃
Integrated FETsNo
Voltage - Supply5.5V~8.25V
Output Current20mA
FeaturesMotor speed indication
Drive TypeThree Phase
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. HT33039ARZ
HT33039ARZ

* Images are for reference only

HT33039ARZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT33039ARZ
JLCPCB Part #
C2928799
Package
SOP-8
Description
-40℃~+85℃ 20mA 5.5V~8.25V No Three Phase SOP-8 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT33039ARZ

* Images are for reference only

HT33039ARZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT33039ARZ
JLCPCB Part #
C2928799
Package
SOP-8
Description
-40℃~+85℃ 20mA 5.5V~8.25V No Three Phase SOP-8 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT33039ARZ Specifications

HT33039ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-40℃~+85℃
Integrated FETsNo
Voltage - Supply5.5V~8.25V
Output Current20mA
FeaturesMotor speed indication
Drive TypeThree Phase
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT33039ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT33039ARZ Documents

HT33039ARZ datasheets or manufacturer documentation.

Datasheet: HT33039ARZ Datasheet (PDF)

HT33039ARZ Schematic Symbol & PCB Footprint

The HT33039ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.