Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TPM4152PEC6
TPM4152PEC6 - 1
TPM4152PEC6 - 2
TPM4152PEC6 - 3
TPM4152PEC6 - 4
Extended1/4
* Images are for reference only
TPM4152PEC6
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPM4152PEC6
JLCPCB Part #
C2928728
Package
SOT-363
Description
-55℃~+150℃ 1.05Ω@1.8V 1.1A 1V 2 P-Channel 20V 280mW 4.5pF 500pC@4.5V 55pF 6pF SOT-363 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTECH PUBLIC
PackageSOT-363
Operating Temperature-55℃~+150℃
Vgs±12V
Gate Charge(Qg)500pC@4.5V
Reverse Transfer Capacitance (Crss@Vds)4.5pF
Current - Continuous Drain(Id)1.1A
Drain to Source Voltage20V
Output Capacitance(Coss)6pF
RDS(on)1.05Ω@1.8V
Input Capacitance(Ciss)55pF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))1V
Number2 P-Channel
Pd - Power Dissipation280mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TPM4152PEC6
TPM4152PEC6

* Images are for reference only

TPM4152PEC6

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPM4152PEC6
JLCPCB Part #
C2928728
Package
SOT-363
Description
-55℃~+150℃ 1.05Ω@1.8V 1.1A 1V 2 P-Channel 20V 280mW 4.5pF 500pC@4.5V 55pF 6pF SOT-363 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPM4152PEC6

* Images are for reference only

TPM4152PEC6
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPM4152PEC6
JLCPCB Part #
C2928728
Package
SOT-363
Description
-55℃~+150℃ 1.05Ω@1.8V 1.1A 1V 2 P-Channel 20V 280mW 4.5pF 500pC@4.5V 55pF 6pF SOT-363 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPM4152PEC6 Specifications

TPM4152PEC6 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTECH PUBLIC
PackageSOT-363
Operating Temperature-55℃~+150℃
Vgs±12V
Gate Charge(Qg)500pC@4.5V
Reverse Transfer Capacitance (Crss@Vds)4.5pF
Current - Continuous Drain(Id)1.1A
Drain to Source Voltage20V
Output Capacitance(Coss)6pF
RDS(on)1.05Ω@1.8V
Input Capacitance(Ciss)55pF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))1V
Number2 P-Channel
Pd - Power Dissipation280mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPM4152PEC6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPM4152PEC6 Documents

TPM4152PEC6 datasheets or manufacturer documentation.

Datasheet: TPM4152PEC6 Datasheet (PDF)

TPM4152PEC6 Schematic Symbol & PCB Footprint

The TPM4152PEC6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.