Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPNCP114AMX330TCG
TPNCP114AMX330TCG - 1
TPNCP114AMX330TCG - 2
TPNCP114AMX330TCG - 3
TPNCP114AMX330TCG - 4
Extended1/4
* Images are for reference only
TPNCP114AMX330TCG
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPNCP114AMX330TCG
JLCPCB Part #
C2928717
Package
UDFN-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 18uA 200mV@(300mA) 3.3V 300mA 5.5V 51uVrms 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageUDFN-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current18uA
Operating Temperature-40℃~+125℃@(Tj)
Noise51uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage3.3V
Voltage Dropout200mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPNCP114AMX330TCG
TPNCP114AMX330TCG

* Images are for reference only

TPNCP114AMX330TCG

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPNCP114AMX330TCG
JLCPCB Part #
C2928717
Package
UDFN-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 18uA 200mV@(300mA) 3.3V 300mA 5.5V 51uVrms 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPNCP114AMX330TCG

* Images are for reference only

TPNCP114AMX330TCG
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPNCP114AMX330TCG
JLCPCB Part #
C2928717
Package
UDFN-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 18uA 200mV@(300mA) 3.3V 300mA 5.5V 51uVrms 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPNCP114AMX330TCG Specifications

TPNCP114AMX330TCG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageUDFN-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current18uA
Operating Temperature-40℃~+125℃@(Tj)
Noise51uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Output Voltage3.3V
Voltage Dropout200mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPNCP114AMX330TCG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPNCP114AMX330TCG Documents

TPNCP114AMX330TCG datasheets or manufacturer documentation.

Datasheet: TPNCP114AMX330TCG Datasheet (PDF)

TPNCP114AMX330TCG Schematic Symbol & PCB Footprint

The TPNCP114AMX330TCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.