Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PLESD8L5.0T5G
PLESD8L5.0T5G - 1
PLESD8L5.0T5G - 2
PLESD8L5.0T5G - 3
PLESD8L5.0T5G - 4
Extended1/4
* Images are for reference only
PLESD8L5.0T5G
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
PLESD8L5.0T5G
JLCPCB Part #
C2928710
Package
DFN1006-2
Description
-55℃~+125℃ 0.5pF 4A@8/20us 5V 7.5V 70W@8/20us 80nA 9V、15V IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1006-2
Operating Temperature-55℃~+125℃
Junction Capacitance0.5pF
Peak Pulse Power Dissipation (Ppp)70W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage9V、15V
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)80nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PLESD8L5.0T5G
PLESD8L5.0T5G

* Images are for reference only

PLESD8L5.0T5G

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
PLESD8L5.0T5G
JLCPCB Part #
C2928710
Package
DFN1006-2
Description
-55℃~+125℃ 0.5pF 4A@8/20us 5V 7.5V 70W@8/20us 80nA 9V、15V IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PLESD8L5.0T5G

* Images are for reference only

PLESD8L5.0T5G
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
PLESD8L5.0T5G
JLCPCB Part #
C2928710
Package
DFN1006-2
Description
-55℃~+125℃ 0.5pF 4A@8/20us 5V 7.5V 70W@8/20us 80nA 9V、15V IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PLESD8L5.0T5G Specifications

PLESD8L5.0T5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1006-2
Operating Temperature-55℃~+125℃
Junction Capacitance0.5pF
Peak Pulse Power Dissipation (Ppp)70W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage9V、15V
Peak Pulse Current (Ipp)4A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)80nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLESD8L5.0T5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PLESD8L5.0T5G Documents

PLESD8L5.0T5G datasheets or manufacturer documentation.

Datasheet: PLESD8L5.0T5G Datasheet (PDF)

PLESD8L5.0T5G Schematic Symbol & PCB Footprint

The PLESD8L5.0T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.