Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. GSSM10403R3M2AU
GSSM10403R3M2AU - 1
GSSM10403R3M2AU - 2
GSSM10403R3M2AU - 3
Extended1/3
* Images are for reference only
GSSM10403R3M2AU
Attributes
Value
Manufacturer
ABC
MFR.Part #
GSSM10403R3M2AU
JLCPCB Part #
C2928315
Package
SMD,11x10mm
Description
10.8mΩ 11A 20A 3.3uH Consumer grade ±20% SMD,11x10mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerABC
PackageSMD,11x10mm
Current - Saturation(Isat)20A
Inductance3.3uH
Tolerance±20%
Current Rating11A
Application GradeConsumer grade
DC Resistance(DCR)10.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. GSSM10403R3M2AU
GSSM10403R3M2AU

* Images are for reference only

GSSM10403R3M2AU

Extended
Manufacturer

ABC

MFR.Part #
GSSM10403R3M2AU
JLCPCB Part #
C2928315
Package
SMD,11x10mm
Description
10.8mΩ 11A 20A 3.3uH Consumer grade ±20% SMD,11x10mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSSM10403R3M2AU

* Images are for reference only

GSSM10403R3M2AU
Extended
Manufacturer

ABC

MFR.Part #
GSSM10403R3M2AU
JLCPCB Part #
C2928315
Package
SMD,11x10mm
Description
10.8mΩ 11A 20A 3.3uH Consumer grade ±20% SMD,11x10mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSSM10403R3M2AU Specifications

GSSM10403R3M2AU technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerABC
PackageSMD,11x10mm
Current - Saturation(Isat)20A
Inductance3.3uH
Tolerance±20%
Current Rating11A
Application GradeConsumer grade
DC Resistance(DCR)10.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSSM10403R3M2AU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSSM10403R3M2AU Documents

GSSM10403R3M2AU datasheets or manufacturer documentation.

Datasheet: GSSM10403R3M2AU Datasheet (PDF)

GSSM10403R3M2AU Schematic Symbol & PCB Footprint

The GSSM10403R3M2AU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.