Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. GSSM0640100M2AU
GSSM0640100M2AU - 1
GSSM0640100M2AU - 2
GSSM0640100M2AU - 3
Extended1/3
* Images are for reference only
GSSM0640100M2AU
Attributes
Value
Manufacturer
ABC
MFR.Part #
GSSM0640100M2AU
JLCPCB Part #
C2928312
Package
SMD,6.6x7.3mm
Description
10uH 4A 64mΩ 7A Consumer grade ±20% SMD,6.6x7.3mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerABC
PackageSMD,6.6x7.3mm
Current - Saturation(Isat)7A
Inductance10uH
Tolerance±20%
Current Rating4A
Application GradeConsumer grade
DC Resistance(DCR)64mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. GSSM0640100M2AU
GSSM0640100M2AU

* Images are for reference only

GSSM0640100M2AU

Extended
Manufacturer

ABC

MFR.Part #
GSSM0640100M2AU
JLCPCB Part #
C2928312
Package
SMD,6.6x7.3mm
Description
10uH 4A 64mΩ 7A Consumer grade ±20% SMD,6.6x7.3mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSSM0640100M2AU

* Images are for reference only

GSSM0640100M2AU
Extended
Manufacturer

ABC

MFR.Part #
GSSM0640100M2AU
JLCPCB Part #
C2928312
Package
SMD,6.6x7.3mm
Description
10uH 4A 64mΩ 7A Consumer grade ±20% SMD,6.6x7.3mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSSM0640100M2AU Specifications

GSSM0640100M2AU technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerABC
PackageSMD,6.6x7.3mm
Current - Saturation(Isat)7A
Inductance10uH
Tolerance±20%
Current Rating4A
Application GradeConsumer grade
DC Resistance(DCR)64mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSSM0640100M2AU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSSM0640100M2AU Documents

GSSM0640100M2AU datasheets or manufacturer documentation.

Datasheet: GSSM0640100M2AU Datasheet (PDF)

GSSM0640100M2AU Schematic Symbol & PCB Footprint

The GSSM0640100M2AU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.