Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. GSDE80404R7N2AH
GSDE80404R7N2AH - 1
GSDE80404R7N2AH - 2
GSDE80404R7N2AH - 3
GSDE80404R7N2AH - 4
Extended1/4
* Images are for reference only
GSDE80404R7N2AH
Attributes
Value
Manufacturer
ABC
MFR.Part #
GSDE80404R7N2AH
JLCPCB Part #
C2928291
Package
SMD,8x8mm
Description
20mΩ 4.7uH 4A 5.9A ±30% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,8x8mm
Current - Saturation(Isat)5.9A
Inductance4.7uH
Tolerance±30%
Current Rating4A
Application GradeConsumer grade
DC Resistance(DCR)20mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. GSDE80404R7N2AH
GSDE80404R7N2AH

* Images are for reference only

GSDE80404R7N2AH

Extended
Manufacturer

ABC

MFR.Part #
GSDE80404R7N2AH
JLCPCB Part #
C2928291
Package
SMD,8x8mm
Description
20mΩ 4.7uH 4A 5.9A ±30% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSDE80404R7N2AH

* Images are for reference only

GSDE80404R7N2AH
Extended
Manufacturer

ABC

MFR.Part #
GSDE80404R7N2AH
JLCPCB Part #
C2928291
Package
SMD,8x8mm
Description
20mΩ 4.7uH 4A 5.9A ±30% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GSDE80404R7N2AH Specifications

GSDE80404R7N2AH technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
PackageSMD,8x8mm
Current - Saturation(Isat)5.9A
Inductance4.7uH
Tolerance±30%
Current Rating4A
Application GradeConsumer grade
DC Resistance(DCR)20mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSDE80404R7N2AH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GSDE80404R7N2AH Documents

GSDE80404R7N2AH datasheets or manufacturer documentation.

Datasheet: GSDE80404R7N2AH Datasheet (PDF)

GSDE80404R7N2AH Schematic Symbol & PCB Footprint

The GSDE80404R7N2AH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.