Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. SC9788AEH
SC9788AEH
Extended
* Images are for reference only
SC9788AEH
Attributes
Value
Manufacturer
SteadiChips
MFR.Part #
SC9788AEH
JLCPCB Part #
C2928150
Package
TSSOP-28
Description
-40℃~+85℃ 0.15LSB、0.2LSB 1 1mA 2.7V~3.6V 30ns 8 TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerSteadiChips
PackageTSSOP-28
Integral non - linearity0.15LSB、0.2LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply2.7V~3.6V
Resolution(Bits)8
Quiescent Current (Iq)1mA
Settling Time30ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. SC9788AEH
SC9788AEH

* Images are for reference only

SC9788AEH

Extended
Manufacturer

SteadiChips

MFR.Part #
SC9788AEH
JLCPCB Part #
C2928150
Package
TSSOP-28
Description
-40℃~+85℃ 0.15LSB、0.2LSB 1 1mA 2.7V~3.6V 30ns 8 TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC9788AEH

* Images are for reference only

SC9788AEH
Extended
Manufacturer

SteadiChips

MFR.Part #
SC9788AEH
JLCPCB Part #
C2928150
Package
TSSOP-28
Description
-40℃~+85℃ 0.15LSB、0.2LSB 1 1mA 2.7V~3.6V 30ns 8 TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC9788AEH Specifications

SC9788AEH technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerSteadiChips
PackageTSSOP-28
Integral non - linearity0.15LSB、0.2LSB
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply2.7V~3.6V
Resolution(Bits)8
Quiescent Current (Iq)1mA
Settling Time30ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC9788AEH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC9788AEH Documents

SC9788AEH datasheets or manufacturer documentation.

Datasheet: SC9788AEH Datasheet (PDF)

SC9788AEH Schematic Symbol & PCB Footprint

The SC9788AEH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.