Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. SC9767
SC9767
Extended
* Images are for reference only
SC9767
Attributes
Value
Manufacturer
SteadiChips
MFR.Part #
SC9767
JLCPCB Part #
C2928145
Package
SSOP-24
Description
-40℃~+85℃ 0.25LSB 2 2.7V~3.6V 30ns 8 SSOP-24 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerSteadiChips
PackageSSOP-24
Integral non - linearity0.25LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply2.7V~3.6V
Resolution(Bits)8
Settling Time30ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. SC9767
SC9767

* Images are for reference only

SC9767

Extended
Manufacturer

SteadiChips

MFR.Part #
SC9767
JLCPCB Part #
C2928145
Package
SSOP-24
Description
-40℃~+85℃ 0.25LSB 2 2.7V~3.6V 30ns 8 SSOP-24 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC9767

* Images are for reference only

SC9767
Extended
Manufacturer

SteadiChips

MFR.Part #
SC9767
JLCPCB Part #
C2928145
Package
SSOP-24
Description
-40℃~+85℃ 0.25LSB 2 2.7V~3.6V 30ns 8 SSOP-24 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC9767 Specifications

SC9767 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerSteadiChips
PackageSSOP-24
Integral non - linearity0.25LSB
Operating Temperature-40℃~+85℃
Number of Channels2
Voltage - Supply2.7V~3.6V
Resolution(Bits)8
Settling Time30ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC9767. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC9767 Documents

SC9767 datasheets or manufacturer documentation.

Datasheet: SC9767 Datasheet (PDF)

SC9767 Schematic Symbol & PCB Footprint

The SC9767 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.