Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. HAA8002D
HAA8002D - 1
HAA8002D - 2
HAA8002D - 3
Extended1/3
* Images are for reference only
HAA8002D
Attributes
Value
Manufacturer
Hynitron
MFR.Part #
HAA8002D
JLCPCB Part #
C2928137
Package
SOP-8
Description
-86dB 0.1% 1 Pair Differential Inputs 1-Channel 2.4Wx1@4Ω、1.7Wx1@4Ω 2.5V~5.5V 2.5mA 60dB Class AB SOP-8 Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerHynitron
PackageSOP-8
Power Supply Rejection Ratio (PSRR)60dB
Output Power2.4Wx1@4Ω、1.7Wx1@4Ω
Total Harmonic Distortion + Noise (THD+N)0.1%
Voltage - Supply2.5V~5.5V
Number of Inputs1 Pair Differential Inputs
Quiescent Current2.5mA
ClassClass AB
Speaker Channels1-Channel
Signal-to-Noise Ratio-86dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. HAA8002D
HAA8002D

* Images are for reference only

HAA8002D

Extended
Manufacturer

Hynitron

MFR.Part #
HAA8002D
JLCPCB Part #
C2928137
Package
SOP-8
Description
-86dB 0.1% 1 Pair Differential Inputs 1-Channel 2.4Wx1@4Ω、1.7Wx1@4Ω 2.5V~5.5V 2.5mA 60dB Class AB SOP-8 Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAA8002D

* Images are for reference only

HAA8002D
Extended
Manufacturer

Hynitron

MFR.Part #
HAA8002D
JLCPCB Part #
C2928137
Package
SOP-8
Description
-86dB 0.1% 1 Pair Differential Inputs 1-Channel 2.4Wx1@4Ω、1.7Wx1@4Ω 2.5V~5.5V 2.5mA 60dB Class AB SOP-8 Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAA8002D Specifications

HAA8002D technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerHynitron
PackageSOP-8
Power Supply Rejection Ratio (PSRR)60dB
Output Power2.4Wx1@4Ω、1.7Wx1@4Ω
Total Harmonic Distortion + Noise (THD+N)0.1%
Voltage - Supply2.5V~5.5V
Number of Inputs1 Pair Differential Inputs
Quiescent Current2.5mA
ClassClass AB
Speaker Channels1-Channel
Signal-to-Noise Ratio-86dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAA8002D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAA8002D Documents

HAA8002D datasheets or manufacturer documentation.

Datasheet: HAA8002D Datasheet (PDF)

HAA8002D Schematic Symbol & PCB Footprint

The HAA8002D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.