


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SOT-89-3 | |
| Frequency Range | 0Hz~7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 35dB | |
| Voltage - Supply | 4.8V~5.2V | |
| Output return loss | 17.7dB | |
| Features | Electrostatic protection | |
| P1dB | 20.6dBm | |
| Noise Figure | 8.2dB | |
| Current - Supply | 106mA | |
| IP3 | 40.3dBm | |
| Gain | 9.9dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GVA-82+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | SOT-89-3 | |
| Frequency Range | 0Hz~7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 35dB | |
| Voltage - Supply | 4.8V~5.2V | |
| Output return loss | 17.7dB | |
| Features | Electrostatic protection | |
| P1dB | 20.6dBm | |
| Noise Figure | 8.2dB | |
| Current - Supply | 106mA | |
| IP3 | 40.3dBm | |
| Gain | 9.9dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GVA-82+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GVA-82+ datasheets or manufacturer documentation.
Datasheet: GVA-82+ Datasheet (PDF)
The GVA-82+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.