


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | QIPAI-8 | |
| Operating Temperature | 0℃~+60℃ | |
| Frequency - Switching | 80kHz | |
| Voltage - Supply | 7V~24V | |
| Output Current | 750mA | |
| Isolation | Non-Isolated | |
| Features | Short Circuit Protection | |
| Topology | Buck | |
| Output Voltage | 5.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM34093SMD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | QIPAI-8 | |
| Operating Temperature | 0℃~+60℃ | |
| Frequency - Switching | 80kHz | |
| Voltage - Supply | 7V~24V | |
| Output Current | 750mA | |
| Isolation | Non-Isolated | |
| Features | Short Circuit Protection | |
| Topology | Buck | |
| Output Voltage | 5.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM34093SMD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM34093SMD datasheets or manufacturer documentation.
Datasheet: FM34093SMD Datasheet (PDF)
The FM34093SMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.