Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NAE03S03
NAE03S03 - 1
NAE03S03 - 2
NAE03S03 - 3
Extended1/3
* Images are for reference only
NAE03S03
Attributes
Value
Manufacturer
HUAWEI
MFR.Part #
NAE03S03
JLCPCB Part #
C2927868
Package
SMD,3x2.8mm
Description
-40℃~+85℃ 1 1.6mm 2.4MHz 2.8mm 30mVp-p 322uF 3A 3V~5.75V 3mm 800mV~3.7V 93.5% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±3% SMD,3x2.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerHUAWEI
PackageSMD,3x2.8mm
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency93.5%
Length3mm
Capacitive Load(Max)322uF
Voltage - Supply3V~5.75V
Switching Frequency2.4MHz
Height1.6mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Output Voltage800mV~3.7V
Width2.8mm
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NAE03S03
NAE03S03

* Images are for reference only

NAE03S03

Extended
Manufacturer

HUAWEI

MFR.Part #
NAE03S03
JLCPCB Part #
C2927868
Package
SMD,3x2.8mm
Description
-40℃~+85℃ 1 1.6mm 2.4MHz 2.8mm 30mVp-p 322uF 3A 3V~5.75V 3mm 800mV~3.7V 93.5% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±3% SMD,3x2.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAE03S03

* Images are for reference only

NAE03S03
Extended
Manufacturer

HUAWEI

MFR.Part #
NAE03S03
JLCPCB Part #
C2927868
Package
SMD,3x2.8mm
Description
-40℃~+85℃ 1 1.6mm 2.4MHz 2.8mm 30mVp-p 322uF 3A 3V~5.75V 3mm 800mV~3.7V 93.5% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±3% SMD,3x2.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAE03S03 Specifications

NAE03S03 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerHUAWEI
PackageSMD,3x2.8mm
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency93.5%
Length3mm
Capacitive Load(Max)322uF
Voltage - Supply3V~5.75V
Switching Frequency2.4MHz
Height1.6mm
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Output Voltage800mV~3.7V
Width2.8mm
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAE03S03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NAE03S03 Documents

NAE03S03 datasheets or manufacturer documentation.

Datasheet: NAE03S03 Datasheet (PDF)

NAE03S03 Schematic Symbol & PCB Footprint

The NAE03S03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.