Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. ES580LSO
ES580LSO - 1
ES580LSO - 2
ES580LSO - 3
ES580LSO - 4
Extended1/4
* Images are for reference only
ES580LSO
Attributes
Value
Manufacturer
Innosen
MFR.Part #
ES580LSO
JLCPCB Part #
C2927840
Package
SOT-23-3L
Description
-1.5mT -3mT -40℃~+150℃ 3.5V~24V Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInnosen
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points-1.5mT
Output TypeOpen-drain
Voltage - Supply3.5V~24V
FeaturesBuilt-in Schmitt trigger
Operation Points-3mT
Operating Current5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. ES580LSO
ES580LSO

* Images are for reference only

ES580LSO

Extended
Manufacturer

Innosen

MFR.Part #
ES580LSO
JLCPCB Part #
C2927840
Package
SOT-23-3L
Description
-1.5mT -3mT -40℃~+150℃ 3.5V~24V Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES580LSO

* Images are for reference only

ES580LSO
Extended
Manufacturer

Innosen

MFR.Part #
ES580LSO
JLCPCB Part #
C2927840
Package
SOT-23-3L
Description
-1.5mT -3mT -40℃~+150℃ 3.5V~24V Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES580LSO Specifications

ES580LSO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInnosen
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points-1.5mT
Output TypeOpen-drain
Voltage - Supply3.5V~24V
FeaturesBuilt-in Schmitt trigger
Operation Points-3mT
Operating Current5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES580LSO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES580LSO Documents

ES580LSO datasheets or manufacturer documentation.

Datasheet: ES580LSO Datasheet (PDF)

ES580LSO Schematic Symbol & PCB Footprint

The ES580LSO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.