


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Broadcom Limited | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 65mW | |
| Viewing Angle | 115° | |
| Installation Method | Top-mount | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 285mcd~560mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.6V | |
| Peak Wavelength - B | 465nm | |
| Forward Voltage(Vf) - G | 2.8V~3.6V | |
| Dominant Wavelength - B | 465nm~473nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1125mcd~2240mcd | |
| Power(Watts) - G | 90mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 450mcd~900mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.6V | |
| Peak Wavelength - R | 634nm | |
| Power(Watts) - B | 90mW | |
| Dominant Wavelength - G | 525nm~535nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 619nm~629nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 522nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASMB-MTB1-0A3A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Broadcom Limited | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 65mW | |
| Viewing Angle | 115° | |
| Installation Method | Top-mount | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| Luminous Intensity - B | 285mcd~560mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.6V | |
| Peak Wavelength - B | 465nm | |
| Forward Voltage(Vf) - G | 2.8V~3.6V | |
| Dominant Wavelength - B | 465nm~473nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1125mcd~2240mcd | |
| Power(Watts) - G | 90mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 450mcd~900mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.6V | |
| Peak Wavelength - R | 634nm | |
| Power(Watts) - B | 90mW | |
| Dominant Wavelength - G | 525nm~535nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 619nm~629nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 522nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMB-MTB1-0A3A2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASMB-MTB1-0A3A2 datasheets or manufacturer documentation.
Datasheet: ASMB-MTB1-0A3A2 Datasheet (PDF)
The ASMB-MTB1-0A3A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.