Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTN78020WAD
PTN78020WAD
Extended
* Images are for reference only
PTN78020WAD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTN78020WAD
JLCPCB Part #
C2927230
Package
DIP,38.1x22.1mm
Description
-40℃~+85℃ 1 2.5V~12.6V 22.1mm 37.97mm 550kHz 6A 7V~36V 96% 9mm Buck Short Circuit Protection、Overheat protection、Over Current Protection ±3% DIP,38.1x22.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP,38.1x22.1mm
Output Current(Max)6A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency96%
FunctionStep-down type
Length37.97mm
Capacitive Load(Max)330uF
Voltage - Supply7V~36V
Height9mm
Switching Frequency550kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation
Width22.1mm
Output Voltage2.5V~12.6V
Quiescent Supply Current17mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTN78020WAD
PTN78020WAD

* Images are for reference only

PTN78020WAD

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN78020WAD
JLCPCB Part #
C2927230
Package
DIP,38.1x22.1mm
Description
-40℃~+85℃ 1 2.5V~12.6V 22.1mm 37.97mm 550kHz 6A 7V~36V 96% 9mm Buck Short Circuit Protection、Overheat protection、Over Current Protection ±3% DIP,38.1x22.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN78020WAD

* Images are for reference only

PTN78020WAD
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN78020WAD
JLCPCB Part #
C2927230
Package
DIP,38.1x22.1mm
Description
-40℃~+85℃ 1 2.5V~12.6V 22.1mm 37.97mm 550kHz 6A 7V~36V 96% 9mm Buck Short Circuit Protection、Overheat protection、Over Current Protection ±3% DIP,38.1x22.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN78020WAD Specifications

PTN78020WAD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageDIP,38.1x22.1mm
Output Current(Max)6A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency96%
FunctionStep-down type
Length37.97mm
Capacitive Load(Max)330uF
Voltage - Supply7V~36V
Height9mm
Switching Frequency550kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation
Width22.1mm
Output Voltage2.5V~12.6V
Quiescent Supply Current17mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN78020WAD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTN78020WAD Documents

PTN78020WAD datasheets or manufacturer documentation.

Datasheet: PTN78020WAD Datasheet (PDF)

PTN78020WAD Schematic Symbol & PCB Footprint

The PTN78020WAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.