
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | ELQFP-64(10x10) | |
| Output Power | 50Wx4@4Ω | |
| Efficiency | 93% | |
| Voltage - Supply | 6V~25V | |
| Features | Automatic mute/no-noise switch、ESD protection、Configurable output topology、Digital programmable gain、Built-in audio processing、Integrated PLL、Automatic power-saving mode | |
| Class | Class D | |
| Speaker Channels | 4-Channel | |
| Signal-to-Noise Ratio | 115dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDA901-VYT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | ELQFP-64(10x10) | |
| Output Power | 50Wx4@4Ω | |
| Efficiency | 93% | |
| Voltage - Supply | 6V~25V | |
| Features | Automatic mute/no-noise switch、ESD protection、Configurable output topology、Digital programmable gain、Built-in audio processing、Integrated PLL、Automatic power-saving mode | |
| Class | Class D | |
| Speaker Channels | 4-Channel | |
| Signal-to-Noise Ratio | 115dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDA901-VYT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FDA901-VYT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.