Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTN78000AAZT
PTN78000AAZT - 1
PTN78000AAZT - 2
PTN78000AAZT - 3
Extended1/3
* Images are for reference only
PTN78000AAZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTN78000AAZT
JLCPCB Part #
C2926920
Package
SMD-5P,19.1x12.7mm
Description
-15V~-3.3V -40℃~+85℃ 1 1.5A 12.7mm 19.1mm 29V 84% 9.1mm SMD-5P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-5P,19.1x12.7mm
Output Current(Max)1.5A
FunctionBuck-Boost
Conversion Efficiency77%、82%、83%、84%
TypeOpen type
Output Voltage Accuracy±3%
Voltage - Supply7V~29V
Operating Temperature Range-40℃~+85℃
Switching Frequency550kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Output Voltage-15V~-3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTN78000AAZT
PTN78000AAZT

* Images are for reference only

PTN78000AAZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN78000AAZT
JLCPCB Part #
C2926920
Package
SMD-5P,19.1x12.7mm
Description
-15V~-3.3V -40℃~+85℃ 1 1.5A 12.7mm 19.1mm 29V 84% 9.1mm SMD-5P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN78000AAZT

* Images are for reference only

PTN78000AAZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN78000AAZT
JLCPCB Part #
C2926920
Package
SMD-5P,19.1x12.7mm
Description
-15V~-3.3V -40℃~+85℃ 1 1.5A 12.7mm 19.1mm 29V 84% 9.1mm SMD-5P,19.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN78000AAZT Specifications

PTN78000AAZT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-5P,19.1x12.7mm
Output Current(Max)1.5A
FunctionBuck-Boost
Conversion Efficiency77%、82%、83%、84%
TypeOpen type
Output Voltage Accuracy±3%
Voltage - Supply7V~29V
Operating Temperature Range-40℃~+85℃
Switching Frequency550kHz
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage
Output Voltage-15V~-3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN78000AAZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTN78000AAZT Documents

PTN78000AAZT datasheets or manufacturer documentation.

Datasheet: PTN78000AAZT Datasheet (PDF)

PTN78000AAZT Schematic Symbol & PCB Footprint

The PTN78000AAZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.