Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDL1117S25R
LDL1117S25R - 1
LDL1117S25R - 2
LDL1117S25R - 3
LDL1117S25R - 4
Extended1/4
* Images are for reference only
LDL1117S25R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDL1117S25R
JLCPCB Part #
C2926456
Package
SOT-223-4
Description
-40℃~+125℃@(Tj) 1 1.2A 18V 2.5V 500uA 600mV@(1.2A) 60uVrms 87dB@(120Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-223-4
Power Supply Rejection Ratio (PSRR)87dB@(120Hz)
standby current500uA
Operating Temperature-40℃~+125℃@(Tj)
Noise60uVrms
Output TypeFixed
Voltage - Supply18V
Output Current1.2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage2.5V
Voltage Dropout600mV@(1.2A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDL1117S25R
LDL1117S25R

* Images are for reference only

LDL1117S25R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDL1117S25R
JLCPCB Part #
C2926456
Package
SOT-223-4
Description
-40℃~+125℃@(Tj) 1 1.2A 18V 2.5V 500uA 600mV@(1.2A) 60uVrms 87dB@(120Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDL1117S25R

* Images are for reference only

LDL1117S25R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDL1117S25R
JLCPCB Part #
C2926456
Package
SOT-223-4
Description
-40℃~+125℃@(Tj) 1 1.2A 18V 2.5V 500uA 600mV@(1.2A) 60uVrms 87dB@(120Hz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDL1117S25R Specifications

LDL1117S25R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOT-223-4
Power Supply Rejection Ratio (PSRR)87dB@(120Hz)
standby current500uA
Operating Temperature-40℃~+125℃@(Tj)
Noise60uVrms
Output TypeFixed
Voltage - Supply18V
Output Current1.2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage2.5V
Voltage Dropout600mV@(1.2A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDL1117S25R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDL1117S25R Documents

LDL1117S25R datasheets or manufacturer documentation.

Datasheet: LDL1117S25R Datasheet (PDF)

LDL1117S25R Schematic Symbol & PCB Footprint

The LDL1117S25R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.