Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Coding Switch
  6. PHR-10
PHR-10 - 1
PHR-10 - 2
PHR-10 - 3
Extended1/3
* Images are for reference only
PHR-10
Attributes
Value
Manufacturer
SM Switch
MFR.Part #
PHR-10
JLCPCB Part #
C2926421
Package
Plugin
Description
-40℃~+85℃ 10 Positive Code 插件 Rotary Coding Switch ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rotary Coding Switch
ManufacturerSM Switch
PackagePlugin
Operating Life10 thousand cycles
Operating Temperature-40℃~+85℃
Handle or notWith Shaft
Coded FormPositive Code
Voltage Rating42V
Current Rating200mA
Contact MaterialPhosphor bronze
Pin Style3 to 3
Contact FinishGold
Mounting TypeThrough Hole
Number of Coded Gears10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Coding Switch
  6. PHR-10
PHR-10

* Images are for reference only

PHR-10

Extended
Manufacturer

SM Switch

MFR.Part #
PHR-10
JLCPCB Part #
C2926421
Package
Plugin
Description
-40℃~+85℃ 10 Positive Code 插件 Rotary Coding Switch ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHR-10

* Images are for reference only

PHR-10
Extended
Manufacturer

SM Switch

MFR.Part #
PHR-10
JLCPCB Part #
C2926421
Package
Plugin
Description
-40℃~+85℃ 10 Positive Code 插件 Rotary Coding Switch ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHR-10 Specifications

PHR-10 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rotary Coding Switch
ManufacturerSM Switch
PackagePlugin
Operating Life10 thousand cycles
Operating Temperature-40℃~+85℃
Handle or notWith Shaft
Coded FormPositive Code
Voltage Rating42V
Current Rating200mA
Contact MaterialPhosphor bronze
Pin Style3 to 3
Contact FinishGold
Mounting TypeThrough Hole
Number of Coded Gears10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHR-10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PHR-10 Documents

PHR-10 datasheets or manufacturer documentation.

Datasheet: PHR-10 Datasheet (PDF)

PHR-10 Schematic Symbol & PCB Footprint

The PHR-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.