



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | FOXCONN | |
| Package | SMD | |
| Connector Type | Female | |
| Number of Pins | 36P | |
| Supplementary Features | With column | |
| Mounting Type | Surface Mount,Vertical | |
| Interface Form | mSAS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LY50363-N6S1-7H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Hard Disk Connector (SAS/SATA/M.2) | |
| Manufacturer | FOXCONN | |
| Package | SMD | |
| Connector Type | Female | |
| Number of Pins | 36P | |
| Supplementary Features | With column | |
| Mounting Type | Surface Mount,Vertical | |
| Interface Form | mSAS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LY50363-N6S1-7H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LY50363-N6S1-7H datasheets or manufacturer documentation.
Datasheet: LY50363-N6S1-7H Datasheet (PDF)
The LY50363-N6S1-7H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.