Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. AT6211A25SAG
AT6211A25SAG - 1
AT6211A25SAG - 2
AT6211A25SAG - 3
AT6211A25SAG - 4
Extended1/4
* Images are for reference only
AT6211A25SAG
Attributes
Value
Manufacturer
Agertech
MFR.Part #
AT6211A25SAG
JLCPCB Part #
C2925127
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1 180mV@(200mA) 2.5V 30uA 400mA 50uVrms 6V 70dB@(1kHz) Enable Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAgertech
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current30uA
Operating Temperature-40℃~+85℃@(Ta)
Noise50uVrms
Output TypeFixed
Voltage - Supply6V
Output Current400mA
FeaturesEnable
Output ConfigurationPositive
Output Voltage2.5V
Voltage Dropout180mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. AT6211A25SAG
AT6211A25SAG

* Images are for reference only

AT6211A25SAG

Extended
Manufacturer

Agertech

MFR.Part #
AT6211A25SAG
JLCPCB Part #
C2925127
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1 180mV@(200mA) 2.5V 30uA 400mA 50uVrms 6V 70dB@(1kHz) Enable Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT6211A25SAG

* Images are for reference only

AT6211A25SAG
Extended
Manufacturer

Agertech

MFR.Part #
AT6211A25SAG
JLCPCB Part #
C2925127
Package
SOT-23-3
Description
-40℃~+85℃@(Ta) 1 180mV@(200mA) 2.5V 30uA 400mA 50uVrms 6V 70dB@(1kHz) Enable Fixed Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT6211A25SAG Specifications

AT6211A25SAG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAgertech
PackageSOT-23-3
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current30uA
Operating Temperature-40℃~+85℃@(Ta)
Noise50uVrms
Output TypeFixed
Voltage - Supply6V
Output Current400mA
FeaturesEnable
Output ConfigurationPositive
Output Voltage2.5V
Voltage Dropout180mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT6211A25SAG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT6211A25SAG Documents

AT6211A25SAG datasheets or manufacturer documentation.

Datasheet: AT6211A25SAG Datasheet (PDF)

AT6211A25SAG Schematic Symbol & PCB Footprint

The AT6211A25SAG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.