Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-LSMD200
TLC-LSMD200 - 1
TLC-LSMD200 - 2
TLC-LSMD200 - 3
TLC-LSMD200 - 4
Extended1/4
* Images are for reference only
TLC-LSMD200
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TLC-LSMD200
JLCPCB Part #
C2924951
Package
2920
Description
-40℃~+85℃ 0.85mm 1.5W 120mΩ 16V 20mΩ 2A 4.5s 40A 4A 5.44mm 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package2920
Operating Temperature-40℃~+85℃
Voltage - Max16V
Power Dissipation1.5W
Time to Trip(Max)4.5s
Length7.98mm
Resistance - Initial (Ri) (Min)20mΩ
Trip Current4A
Hold Current2A
Height0.85mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-LSMD200
TLC-LSMD200

* Images are for reference only

TLC-LSMD200

Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-LSMD200
JLCPCB Part #
C2924951
Package
2920
Description
-40℃~+85℃ 0.85mm 1.5W 120mΩ 16V 20mΩ 2A 4.5s 40A 4A 5.44mm 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-LSMD200

* Images are for reference only

TLC-LSMD200
Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-LSMD200
JLCPCB Part #
C2924951
Package
2920
Description
-40℃~+85℃ 0.85mm 1.5W 120mΩ 16V 20mΩ 2A 4.5s 40A 4A 5.44mm 7.98mm 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-LSMD200 Specifications

TLC-LSMD200 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package2920
Operating Temperature-40℃~+85℃
Voltage - Max16V
Power Dissipation1.5W
Time to Trip(Max)4.5s
Length7.98mm
Resistance - Initial (Ri) (Min)20mΩ
Trip Current4A
Hold Current2A
Height0.85mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC-LSMD200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC-LSMD200 Documents

TLC-LSMD200 datasheets or manufacturer documentation.

Datasheet: TLC-LSMD200 Datasheet (PDF)

TLC-LSMD200 Schematic Symbol & PCB Footprint

The TLC-LSMD200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.