Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-FSMD001
TLC-FSMD001 - 1
TLC-FSMD001 - 2
TLC-FSMD001 - 3
TLC-FSMD001 - 4
Extended1/4
* Images are for reference only
TLC-FSMD001
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TLC-FSMD001
JLCPCB Part #
C2924931
Package
0603
Description
-40℃~+85℃ 0.9mm 1.05mm 1.85mm 10mA 120Ω 15Ω 1s 30mA 40A 500mW 60V 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max60V
Time to Trip(Max)1s
Length1.85mm
Trip Current30mA
Resistance - Initial (Ri) (Min)15Ω
Hold Current10mA
Height0.9mm
Current - Max40A
Width1.05mm
Resistance - Post Trip (R1) (Max)120Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. TLC-FSMD001
TLC-FSMD001

* Images are for reference only

TLC-FSMD001

Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-FSMD001
JLCPCB Part #
C2924931
Package
0603
Description
-40℃~+85℃ 0.9mm 1.05mm 1.85mm 10mA 120Ω 15Ω 1s 30mA 40A 500mW 60V 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-FSMD001

* Images are for reference only

TLC-FSMD001
Extended
Manufacturer

TLC Electronic

MFR.Part #
TLC-FSMD001
JLCPCB Part #
C2924931
Package
0603
Description
-40℃~+85℃ 0.9mm 1.05mm 1.85mm 10mA 120Ω 15Ω 1s 30mA 40A 500mW 60V 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC-FSMD001 Specifications

TLC-FSMD001 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTLC Electronic
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max60V
Time to Trip(Max)1s
Length1.85mm
Trip Current30mA
Resistance - Initial (Ri) (Min)15Ω
Hold Current10mA
Height0.9mm
Current - Max40A
Width1.05mm
Resistance - Post Trip (R1) (Max)120Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC-FSMD001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC-FSMD001 Documents

TLC-FSMD001 datasheets or manufacturer documentation.

Datasheet: TLC-FSMD001 Datasheet (PDF)

TLC-FSMD001 Schematic Symbol & PCB Footprint

The TLC-FSMD001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.