
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Voltage Drift(Vos TC) | 0.01uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 154dB | |
| Differential Voltage | ±163.84mV | |
| Vcm - Common Mode Voltage | -300mV~85V | |
| Quiescent Current | 640uA | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC、External shunt | |
| Ib - Input Bias Current | 2.5nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA229AIDGST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Voltage Drift(Vos TC) | 0.01uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 154dB | |
| Differential Voltage | ±163.84mV | |
| Vcm - Common Mode Voltage | -300mV~85V | |
| Quiescent Current | 640uA | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC、External shunt | |
| Ib - Input Bias Current | 2.5nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA229AIDGST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA229AIDGST datasheets or manufacturer documentation.
Datasheet: INA229AIDGST Datasheet (PDF)
The INA229AIDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.