Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. A726Q116401
A726Q116401 - 1
A726Q116401 - 2
A726Q116401 - 3
Extended1/3
* Images are for reference only
A726Q116401
Attributes
Value
Manufacturer
Althico
MFR.Part #
A726Q116401
JLCPCB Part #
C2924640
Package
DQFN-84-EP(7x7)
Description
10bit 1MB 3.3V~5V 43 96MHz Others DQFN-84-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAlthico
PackageDQFN-84-EP(7x7)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size192KB
CPU CoreRISC-V
Number of I/O26
Oscillator TypeBuilt-in+External
CPU Maximum Speed96MHz
Program Storage Size1MB
Voltage - Supply3.3V~5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Integrated LDO、Built-in temperature sensor、True random number generator (TRNG)、Integrated PLL clock generator
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. A726Q116401
A726Q116401

* Images are for reference only

A726Q116401

Extended
Manufacturer

Althico

MFR.Part #
A726Q116401
JLCPCB Part #
C2924640
Package
DQFN-84-EP(7x7)
Description
10bit 1MB 3.3V~5V 43 96MHz Others DQFN-84-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A726Q116401

* Images are for reference only

A726Q116401
Extended
Manufacturer

Althico

MFR.Part #
A726Q116401
JLCPCB Part #
C2924640
Package
DQFN-84-EP(7x7)
Description
10bit 1MB 3.3V~5V 43 96MHz Others DQFN-84-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A726Q116401 Specifications

A726Q116401 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAlthico
PackageDQFN-84-EP(7x7)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size192KB
CPU CoreRISC-V
Number of I/O26
Oscillator TypeBuilt-in+External
CPU Maximum Speed96MHz
Program Storage Size1MB
Voltage - Supply3.3V~5V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Integrated LDO、Built-in temperature sensor、True random number generator (TRNG)、Integrated PLL clock generator
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A726Q116401. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A726Q116401 Documents

A726Q116401 datasheets or manufacturer documentation.

Datasheet: A726Q116401 Datasheet (PDF)

A726Q116401 Schematic Symbol & PCB Footprint

The A726Q116401 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.