Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IVCR1407SR
IVCR1407SR - 1
IVCR1407SR - 2
IVCR1407SR - 3
IVCR1407SR - 4
Extended1/4
* Images are for reference only
IVCR1407SR
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IVCR1407SR
JLCPCB Part #
C2924636
Package
SOT-23-5
Description
-40℃~+125℃ 1 150uA 2V~2.4V 4.5V~20V 4A 4A 6ns 6ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInventChip
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Quiescent Current(Iq)150uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High2V~2.4V
Voltage - Supply4.5V~20V
FeaturesEnable shutdown
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IVCR1407SR
IVCR1407SR

* Images are for reference only

IVCR1407SR

Extended
Manufacturer

InventChip

MFR.Part #
IVCR1407SR
JLCPCB Part #
C2924636
Package
SOT-23-5
Description
-40℃~+125℃ 1 150uA 2V~2.4V 4.5V~20V 4A 4A 6ns 6ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCR1407SR

* Images are for reference only

IVCR1407SR
Extended
Manufacturer

InventChip

MFR.Part #
IVCR1407SR
JLCPCB Part #
C2924636
Package
SOT-23-5
Description
-40℃~+125℃ 1 150uA 2V~2.4V 4.5V~20V 4A 4A 6ns 6ns 800mV~1.2V IGBT、MOSFET Low Side Under Voltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IVCR1407SR Specifications

IVCR1407SR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInventChip
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV~1.2V
Quiescent Current(Iq)150uA
Fall Time6ns
Rise Time6ns
Input Logic Level - High2V~2.4V
Voltage - Supply4.5V~20V
FeaturesEnable shutdown
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IVCR1407SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IVCR1407SR Documents

IVCR1407SR datasheets or manufacturer documentation.

Datasheet: IVCR1407SR Datasheet (PDF)

IVCR1407SR Schematic Symbol & PCB Footprint

The IVCR1407SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.