



- MFR.Part #
- SBDF20100CT
- JLCPCB Part #
- C2924071
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 100V 150A 20A 2uA@100V 820mV@10A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-220F | |
| Voltage - Forward(Vf@If) | 820mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 2uA@100V |

* Images are for reference only
SBDF20100CT
Extended- MFR.Part #
- SBDF20100CT
- JLCPCB Part #
- C2924071
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 100V 150A 20A 2uA@100V 820mV@10A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- MFR.Part #
- SBDF20100CT
- JLCPCB Part #
- C2924071
- Package
- TO-220F
- Description
- 1 Pair Common Cathode 100V 150A 20A 2uA@100V 820mV@10A TO-220F Schottky Diodes ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBDF20100CT Specifications
SBDF20100CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-220F | |
| Voltage - Forward(Vf@If) | 820mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 20A | |
| Reverse Leakage Current (Ir) | 2uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBDF20100CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBDF20100CT Documents
SBDF20100CT datasheets or manufacturer documentation.
Datasheet: SBDF20100CT Datasheet (PDF)
SBDF20100CT Schematic Symbol & PCB Footprint
The SBDF20100CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.