Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLA1408SR32MTT
SLA1408SR32MTT - 1
SLA1408SR32MTT - 2
SLA1408SR32MTT - 3
SLA1408SR32MTT - 4
Extended1/4
* Images are for reference only
SLA1408SR32MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLA1408SR32MTT
JLCPCB Part #
C2923797
Package
SMD,13.5x13mm
Description
320nH 390mΩ 50A 58A ±20% SMD,13.5x13mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,13.5x13mm
Inductance320nH
Current - Saturation(Isat)58A
Tolerance±20%
Current Rating50A
Application GradeConsumer grade
DC Resistance(DCR)390mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLA1408SR32MTT
SLA1408SR32MTT

* Images are for reference only

SLA1408SR32MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLA1408SR32MTT
JLCPCB Part #
C2923797
Package
SMD,13.5x13mm
Description
320nH 390mΩ 50A 58A ±20% SMD,13.5x13mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA1408SR32MTT

* Images are for reference only

SLA1408SR32MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLA1408SR32MTT
JLCPCB Part #
C2923797
Package
SMD,13.5x13mm
Description
320nH 390mΩ 50A 58A ±20% SMD,13.5x13mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA1408SR32MTT Specifications

SLA1408SR32MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,13.5x13mm
Inductance320nH
Current - Saturation(Isat)58A
Tolerance±20%
Current Rating50A
Application GradeConsumer grade
DC Resistance(DCR)390mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLA1408SR32MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLA1408SR32MTT Documents

SLA1408SR32MTT datasheets or manufacturer documentation.

Datasheet: SLA1408SR32MTT Datasheet (PDF)

SLA1408SR32MTT Schematic Symbol & PCB Footprint

The SLA1408SR32MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.