Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLA1005SR08MTT
SLA1005SR08MTT - 1
SLA1005SR08MTT - 2
SLA1005SR08MTT - 3
SLA1005SR08MTT - 4
Extended1/4
* Images are for reference only
SLA1005SR08MTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SLA1005SR08MTT
JLCPCB Part #
C2923788
Package
SMD,10.2x7mm
Description
290mΩ 70A 78A 80nH ±20% SMD,10.2x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,10.2x7mm
Current - Saturation(Isat)78A
Inductance80nH
Tolerance±20%
Current Rating70A
Application GradeConsumer grade
DC Resistance(DCR)290mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SLA1005SR08MTT
SLA1005SR08MTT

* Images are for reference only

SLA1005SR08MTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLA1005SR08MTT
JLCPCB Part #
C2923788
Package
SMD,10.2x7mm
Description
290mΩ 70A 78A 80nH ±20% SMD,10.2x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA1005SR08MTT

* Images are for reference only

SLA1005SR08MTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SLA1005SR08MTT
JLCPCB Part #
C2923788
Package
SMD,10.2x7mm
Description
290mΩ 70A 78A 80nH ±20% SMD,10.2x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA1005SR08MTT Specifications

SLA1005SR08MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunltech Tech
PackageSMD,10.2x7mm
Current - Saturation(Isat)78A
Inductance80nH
Tolerance±20%
Current Rating70A
Application GradeConsumer grade
DC Resistance(DCR)290mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLA1005SR08MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLA1005SR08MTT Documents

SLA1005SR08MTT datasheets or manufacturer documentation.

Datasheet: SLA1005SR08MTT Datasheet (PDF)

SLA1005SR08MTT Schematic Symbol & PCB Footprint

The SLA1005SR08MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.