


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | TO-220-5 | |
| Power Supply Rejection Ratio (PSRR) | 36dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.15% | |
| Efficiency | 65%、69% | |
| Voltage - Supply | 8V~18V | |
| Quiescent Current | 44mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CV203CZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | TO-220-5 | |
| Power Supply Rejection Ratio (PSRR) | 36dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.15% | |
| Efficiency | 65%、69% | |
| Voltage - Supply | 8V~18V | |
| Quiescent Current | 44mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CV203CZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CV203CZ datasheets or manufacturer documentation.
Datasheet: CV203CZ Datasheet (PDF)
The CV203CZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.