Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LD5537B1GL
LD5537B1GL - 1
LD5537B1GL - 2
LD5537B1GL - 3
LD5537B1GL - 4
Extended1/4
* Images are for reference only
LD5537B1GL
Attributes
Value
Manufacturer
Leadtrend Tech
MFR.Part #
LD5537B1GL
JLCPCB Part #
C2923670
Package
SOT-26
Description
-40℃~+125℃ 200mW 24kHz、100kHz 250mA 8.5V~26.5V 81% CCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback SOT-26 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerLeadtrend Tech
PackageSOT-26
Operating Temperature-40℃~+125℃
Frequency - Switching24kHz、100kHz
Voltage - Supply8.5V~26.5V
Output Current250mA
Duty Cycle(Max)81%
Feedback SystemSecondary-Side Feedback
Working ModeCCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation200mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LD5537B1GL
LD5537B1GL

* Images are for reference only

LD5537B1GL

Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD5537B1GL
JLCPCB Part #
C2923670
Package
SOT-26
Description
-40℃~+125℃ 200mW 24kHz、100kHz 250mA 8.5V~26.5V 81% CCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback SOT-26 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD5537B1GL

* Images are for reference only

LD5537B1GL
Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD5537B1GL
JLCPCB Part #
C2923670
Package
SOT-26
Description
-40℃~+125℃ 200mW 24kHz、100kHz 250mA 8.5V~26.5V 81% CCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP) Secondary-Side Feedback SOT-26 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD5537B1GL Specifications

LD5537B1GL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerLeadtrend Tech
PackageSOT-26
Operating Temperature-40℃~+125℃
Frequency - Switching24kHz、100kHz
Voltage - Supply8.5V~26.5V
Output Current250mA
Duty Cycle(Max)81%
Feedback SystemSecondary-Side Feedback
Working ModeCCM
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Pd - Power Dissipation200mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD5537B1GL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD5537B1GL Documents

LD5537B1GL datasheets or manufacturer documentation.

Datasheet: LD5537B1GL Datasheet (PDF)

LD5537B1GL Schematic Symbol & PCB Footprint

The LD5537B1GL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.