Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPTVS0971P
TPTVS0971P - 1
TPTVS0971P - 2
TPTVS0971P - 3
TPTVS0971P - 4
Extended1/4
* Images are for reference only
TPTVS0971P
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPTVS0971P
JLCPCB Part #
C2923378
Package
DFN1610-2
Description
1.8kW@8/20us 10V 25V 500nA 550pF 90A@8/20us 9V IEC 61000-4-2、IEC 61000-4-5 DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance550pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)1.8kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)90A@8/20us
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)9V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPTVS0971P
TPTVS0971P

* Images are for reference only

TPTVS0971P

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPTVS0971P
JLCPCB Part #
C2923378
Package
DFN1610-2
Description
1.8kW@8/20us 10V 25V 500nA 550pF 90A@8/20us 9V IEC 61000-4-2、IEC 61000-4-5 DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPTVS0971P

* Images are for reference only

TPTVS0971P
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPTVS0971P
JLCPCB Part #
C2923378
Package
DFN1610-2
Description
1.8kW@8/20us 10V 25V 500nA 550pF 90A@8/20us 9V IEC 61000-4-2、IEC 61000-4-5 DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPTVS0971P Specifications

TPTVS0971P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1610-2
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance550pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)1.8kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)90A@8/20us
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)9V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPTVS0971P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPTVS0971P Documents

TPTVS0971P datasheets or manufacturer documentation.

Datasheet: TPTVS0971P Datasheet (PDF)

TPTVS0971P Schematic Symbol & PCB Footprint

The TPTVS0971P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.