Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TP9100A0S6
TP9100A0S6 - 1
TP9100A0S6 - 2
TP9100A0S6 - 3
Extended1/3
* Images are for reference only
TP9100A0S6
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TP9100A0S6
JLCPCB Part #
C2923374
Package
SOT-23-6
Description
-40℃~+125℃ 1 16 2.7V~5.5V 50nA 8Hz Auto calibration Built-in External I2C Support Yes SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTECH PUBLIC
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)50nA
Sampling Rate8Hz
FeaturesAuto calibration
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TP9100A0S6
TP9100A0S6

* Images are for reference only

TP9100A0S6

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP9100A0S6
JLCPCB Part #
C2923374
Package
SOT-23-6
Description
-40℃~+125℃ 1 16 2.7V~5.5V 50nA 8Hz Auto calibration Built-in External I2C Support Yes SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP9100A0S6

* Images are for reference only

TP9100A0S6
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP9100A0S6
JLCPCB Part #
C2923374
Package
SOT-23-6
Description
-40℃~+125℃ 1 16 2.7V~5.5V 50nA 8Hz Auto calibration Built-in External I2C Support Yes SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP9100A0S6 Specifications

TP9100A0S6 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTECH PUBLIC
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)50nA
Sampling Rate8Hz
FeaturesAuto calibration
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP9100A0S6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP9100A0S6 Documents

TP9100A0S6 datasheets or manufacturer documentation.

Datasheet: TP9100A0S6 Datasheet (PDF)

TP9100A0S6 Schematic Symbol & PCB Footprint

The TP9100A0S6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.