Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TP73318PDQNR
TP73318PDQNR - 1
TP73318PDQNR - 2
TP73318PDQNR - 3
TP73318PDQNR - 4
Extended1/4
* Images are for reference only
TP73318PDQNR
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TP73318PDQNR
JLCPCB Part #
C2923366
Package
DFN-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 1.8V 15uA 300mA 470mV@(300mA) 48uVrms 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageDFN-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current15uA
Operating Temperature-40℃~+125℃@(Tj)
Noise48uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Voltage Dropout470mV@(300mA)
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TP73318PDQNR
TP73318PDQNR

* Images are for reference only

TP73318PDQNR

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP73318PDQNR
JLCPCB Part #
C2923366
Package
DFN-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 1.8V 15uA 300mA 470mV@(300mA) 48uVrms 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP73318PDQNR

* Images are for reference only

TP73318PDQNR
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP73318PDQNR
JLCPCB Part #
C2923366
Package
DFN-4-EP(1x1)
Description
-40℃~+125℃@(Tj) 1 1.8V 15uA 300mA 470mV@(300mA) 48uVrms 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP73318PDQNR Specifications

TP73318PDQNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackageDFN-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current15uA
Operating Temperature-40℃~+125℃@(Tj)
Noise48uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge
Voltage Dropout470mV@(300mA)
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP73318PDQNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP73318PDQNR Documents

TP73318PDQNR datasheets or manufacturer documentation.

Datasheet: TP73318PDQNR Datasheet (PDF)

TP73318PDQNR Schematic Symbol & PCB Footprint

The TP73318PDQNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.