KF2EDGKVM-3.81-2*4P - 1
KF2EDGKVM-3.81-2*4P - 2
KF2EDGKVM-3.81-2*4P - 3
Extended1/3
* Images are for reference only
KF2EDGKVM-3.81-2*4P
Attributes
Value
Manufacturer
MFR.Part #
KF2EDGKVM-3.81-2*4P
JLCPCB Part #
C2923154
Package
Plugin,P=3.81mm
Description
-40℃~+105℃ 1.5 160V 16~28 2 2x4P 3.81mm 4 7A 8P Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerCixi Kefa Elec
PackagePlugin,P=3.81mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x4P
Voltage Rating (Max)160V
Number of Rows2
Termination StyleScrew
ColorGreen
Current Rating7A
Wire Gauge - AWG16~28
Wire Gauge - mm21.5
Mounting TypeThrough Hole
Number of Pins8P
Connector TypeBoard Side/Socket - Closed
Pitch3.81mm
Number of PINs Per Row4