


- Manufacturer
- MFR.Part #
- KF2EDGKVG-3.81-2*5P
- JLCPCB Part #
- C2923137
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1.5 10P 160V 16~28 2 2x5P 3.81mm 5 7A Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | Plugin,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x5P | |
| Voltage Rating (Max) | 160V | |
| Number of Rows | 2 | |
| Termination Style | Hinged (Snap On) | |
| Color | Green | |
| Current Rating | 7A | |
| Wire Gauge - AWG | 16~28 | |
| Wire Gauge - mm2 | 1.5 | |
| Mounting Type | Through Hole | |
| Number of Pins | 10P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 3.81mm | |
| Number of PINs Per Row | 5 |

* Images are for reference only
KF2EDGKVG-3.81-2*5P
Extended- Manufacturer
- MFR.Part #
- KF2EDGKVG-3.81-2*5P
- JLCPCB Part #
- C2923137
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1.5 10P 160V 16~28 2 2x5P 3.81mm 5 7A Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KF2EDGKVG-3.81-2*5P
- JLCPCB Part #
- C2923137
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1.5 10P 160V 16~28 2 2x5P 3.81mm 5 7A Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KF2EDGKVG-3.81-2*5P Specifications
KF2EDGKVG-3.81-2*5P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | Plugin,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x5P | |
| Voltage Rating (Max) | 160V | |
| Number of Rows | 2 | |
| Termination Style | Hinged (Snap On) | |
| Color | Green | |
| Current Rating | 7A | |
| Wire Gauge - AWG | 16~28 | |
| Wire Gauge - mm2 | 1.5 | |
| Mounting Type | Through Hole | |
| Number of Pins | 10P | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 3.81mm | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KF2EDGKVG-3.81-2*5P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KF2EDGKVG-3.81-2*5P Documents
KF2EDGKVG-3.81-2*5P datasheets or manufacturer documentation.
Datasheet: KF2EDGKVG-3.81-2*5P Datasheet (PDF)
KF2EDGKVG-3.81-2*5P Schematic Symbol & PCB Footprint
The KF2EDGKVG-3.81-2*5P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.