Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ESP8684H2
ESP8684H2
Extended
* Images are for reference only
ESP8684H2
Attributes
Value
Manufacturer
Espressif Systems
MFR.Part #
ESP8684H2
JLCPCB Part #
C2922574
Package
QFN-24(4x4)
Description
-40℃~+105℃ -99dBm 2.412GHz~2.484GHz 2.4GHz 21.5dBm 370mA 3V~3.6V 65mA 72.2Mbps Bluetooth、WiFi DMA function SPI、UART、ADC、I2C、PWM QFN-24(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerEspressif Systems
PackageQFN-24(4x4)
Frequency Range2.412GHz~2.484GHz
Operating Temperature-40℃~+105℃
Sensitivity-99dBm
Output Power21.5dBm
Data Rate72.2Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply3V~3.6V
Receive Current65mA
Typical Application Frequency2.4GHz
FeaturesDMA function
Current Of Transmitting370mA
InterfaceSPI、UART、ADC、I2C、PWM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. ESP8684H2
ESP8684H2

* Images are for reference only

ESP8684H2

Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP8684H2
JLCPCB Part #
C2922574
Package
QFN-24(4x4)
Description
-40℃~+105℃ -99dBm 2.412GHz~2.484GHz 2.4GHz 21.5dBm 370mA 3V~3.6V 65mA 72.2Mbps Bluetooth、WiFi DMA function SPI、UART、ADC、I2C、PWM QFN-24(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP8684H2

* Images are for reference only

ESP8684H2
Extended
Manufacturer

Espressif Systems

MFR.Part #
ESP8684H2
JLCPCB Part #
C2922574
Package
QFN-24(4x4)
Description
-40℃~+105℃ -99dBm 2.412GHz~2.484GHz 2.4GHz 21.5dBm 370mA 3V~3.6V 65mA 72.2Mbps Bluetooth、WiFi DMA function SPI、UART、ADC、I2C、PWM QFN-24(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESP8684H2 Specifications

ESP8684H2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerEspressif Systems
PackageQFN-24(4x4)
Frequency Range2.412GHz~2.484GHz
Operating Temperature-40℃~+105℃
Sensitivity-99dBm
Output Power21.5dBm
Data Rate72.2Mbps
ApplicationsBluetooth、WiFi
Voltage - Supply3V~3.6V
Receive Current65mA
Typical Application Frequency2.4GHz
FeaturesDMA function
Current Of Transmitting370mA
InterfaceSPI、UART、ADC、I2C、PWM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESP8684H2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESP8684H2 Documents

ESP8684H2 datasheets or manufacturer documentation.

Datasheet: ESP8684H2 Datasheet (PDF)

ESP8684H2 Schematic Symbol & PCB Footprint

The ESP8684H2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.