
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP(PW) | |
| Ron | 38Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 12pF | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -50V~50V、10V~100V | |
| Bandwidth | 380MHz | |
| Propagation Delay (tpd) | 550ps | |
| Charge Injection | -150pC | |
| Features | Bidirectional analog channel、Fault protection、Fail-safe disconnect | |
| Turn-off time | 650ns | |
| Turn-on time | 3us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTMUX8109PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP(PW) | |
| Ron | 38Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 12pF | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Voltage - Supply | -50V~50V、10V~100V | |
| Bandwidth | 380MHz | |
| Propagation Delay (tpd) | 550ps | |
| Charge Injection | -150pC | |
| Features | Bidirectional analog channel、Fault protection、Fail-safe disconnect | |
| Turn-off time | 650ns | |
| Turn-on time | 3us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTMUX8109PWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTMUX8109PWR datasheets or manufacturer documentation.
Datasheet: PTMUX8109PWR Datasheet (PDF)
The PTMUX8109PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.