Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Coding Switch
  6. SA-7050TA
SA-7050TA - 1
SA-7050TA - 2
SA-7050TA - 3
Extended1/3
* Images are for reference only
SA-7050TA
Attributes
Value
Manufacturer
Nidec
MFR.Part #
SA-7050TA
JLCPCB Part #
C2921982
Package
SMD
Description
-40℃~+85℃ 100mA 16 5V Absolute type Vertical welding SMD Rotary Coding Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rotary Coding Switch
ManufacturerNidec
PackageSMD
Operating Temperature-40℃~+85℃
Rated Voltage (Max)5V
Current Rating (Max)100mA
Encoder TypeAbsolute type
Number of Positions (Absolute)16
Mounting TypeVertical welding
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Coding Switch
  6. SA-7050TA
SA-7050TA

* Images are for reference only

SA-7050TA

Extended
Manufacturer

Nidec

MFR.Part #
SA-7050TA
JLCPCB Part #
C2921982
Package
SMD
Description
-40℃~+85℃ 100mA 16 5V Absolute type Vertical welding SMD Rotary Coding Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA-7050TA

* Images are for reference only

SA-7050TA
Extended
Manufacturer

Nidec

MFR.Part #
SA-7050TA
JLCPCB Part #
C2921982
Package
SMD
Description
-40℃~+85℃ 100mA 16 5V Absolute type Vertical welding SMD Rotary Coding Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA-7050TA Specifications

SA-7050TA technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rotary Coding Switch
ManufacturerNidec
PackageSMD
Operating Temperature-40℃~+85℃
Rated Voltage (Max)5V
Current Rating (Max)100mA
Encoder TypeAbsolute type
Number of Positions (Absolute)16
Mounting TypeVertical welding
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA-7050TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SA-7050TA Documents

SA-7050TA datasheets or manufacturer documentation.

Datasheet: SA-7050TA Datasheet (PDF)

SA-7050TA Schematic Symbol & PCB Footprint

The SA-7050TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.