


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Nidec | |
| Package | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Actuator Color | White | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Circuit | SPDT | |
| Actuator Length | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 8.85mm | |
| Contact Material | Copper Alloy | |
| Life | 10,000 cycles | |
| Width | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSS-1210TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Nidec | |
| Package | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Actuator Color | White | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Circuit | SPDT | |
| Actuator Length | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length | 8.85mm | |
| Contact Material | Copper Alloy | |
| Life | 10,000 cycles | |
| Width | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSS-1210TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSS-1210TB datasheets or manufacturer documentation.
Datasheet: CSS-1210TB Datasheet (PDF)
The CSS-1210TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.