Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CRFS-2302W
CRFS-2302W - 1
CRFS-2302W - 2
CRFS-2302W - 3
Extended1/3
* Images are for reference only
CRFS-2302W
Attributes
Value
Manufacturer
Nidec
MFR.Part #
CRFS-2302W
JLCPCB Part #
C2921694
Package
Plugin
Description
-40℃~+85℃ 12V DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishGold
CircuitDouble pole triple throw
Switch Height13.5mm
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force1.5N、2.5N
Length13.8mm
Contact Material铜合金
Life10 thousand cycles
Width6.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CRFS-2302W
CRFS-2302W

* Images are for reference only

CRFS-2302W

Extended
Manufacturer

Nidec

MFR.Part #
CRFS-2302W
JLCPCB Part #
C2921694
Package
Plugin
Description
-40℃~+85℃ 12V DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CRFS-2302W

* Images are for reference only

CRFS-2302W
Extended
Manufacturer

Nidec

MFR.Part #
CRFS-2302W
JLCPCB Part #
C2921694
Package
Plugin
Description
-40℃~+85℃ 12V DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CRFS-2302W Specifications

CRFS-2302W technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Voltage Rating12V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishGold
CircuitDouble pole triple throw
Switch Height13.5mm
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force1.5N、2.5N
Length13.8mm
Contact Material铜合金
Life10 thousand cycles
Width6.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CRFS-2302W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CRFS-2302W Documents

CRFS-2302W datasheets or manufacturer documentation.

Datasheet: CRFS-2302W Datasheet (PDF)

CRFS-2302W Schematic Symbol & PCB Footprint

The CRFS-2302W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.