


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Nidec | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Circuit | Double pole triple throw | |
| Switch Height | 5.5mm | |
| Mounting Type | Through Hole | |
| Operating Force | 1.5N | |
| Length | 12.8mm | |
| Contact Material | 铜合金 | |
| Life | 30,000 cycles | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMS-2302C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Nidec | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Current Rating | 100mA | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Gold | |
| Circuit | Double pole triple throw | |
| Switch Height | 5.5mm | |
| Mounting Type | Through Hole | |
| Operating Force | 1.5N | |
| Length | 12.8mm | |
| Contact Material | 铜合金 | |
| Life | 30,000 cycles | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMS-2302C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMS-2302C datasheets or manufacturer documentation.
Datasheet: CMS-2302C Datasheet (PDF)
The CMS-2302C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.