CMS-2202C - 1
CMS-2202C - 2
CMS-2202C - 3
Extended1/3
* Images are for reference only
CMS-2202C
Attributes
Value
Manufacturer
MFR.Part #
CMS-2202C
JLCPCB Part #
C2921674
Package
Plugin
Description
插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Voltage Rating50V
Termination StylePC Pin
Current Rating100mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height5.5mm
CircuitDPDT
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force1.5N
Length10.8mm
Contact Material铜合金
Life30,000 cycles
Width5mm