Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CL-SB-13B-02T
CL-SB-13B-02T - 1
CL-SB-13B-02T - 2
CL-SB-13B-02T - 3
Extended1/3
* Images are for reference only
CL-SB-13B-02T
Attributes
Value
Manufacturer
Nidec
MFR.Part #
CL-SB-13B-02T
JLCPCB Part #
C2921657
Package
SMD,8.5x3.5mm
Description
-40℃~+85℃ 200mA 3.5mm 5.5mm 50V 8.5mm Gull Wing Rectangular Columnar SP3T Surface Mount,Vertical White SMD,8.5x3.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD,8.5x3.5mm
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Termination StyleGull Wing
Voltage Rating50V
Current Rating200mA
Actuator StyleRectangular Columnar
Contact FinishGold
CircuitSP3T
Switch Height5.5mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Operating Force1.5N、2.5N
Length8.5mm
Contact Material铜合金
Life10 thousand cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. CL-SB-13B-02T
CL-SB-13B-02T

* Images are for reference only

CL-SB-13B-02T

Extended
Manufacturer

Nidec

MFR.Part #
CL-SB-13B-02T
JLCPCB Part #
C2921657
Package
SMD,8.5x3.5mm
Description
-40℃~+85℃ 200mA 3.5mm 5.5mm 50V 8.5mm Gull Wing Rectangular Columnar SP3T Surface Mount,Vertical White SMD,8.5x3.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL-SB-13B-02T

* Images are for reference only

CL-SB-13B-02T
Extended
Manufacturer

Nidec

MFR.Part #
CL-SB-13B-02T
JLCPCB Part #
C2921657
Package
SMD,8.5x3.5mm
Description
-40℃~+85℃ 200mA 3.5mm 5.5mm 50V 8.5mm Gull Wing Rectangular Columnar SP3T Surface Mount,Vertical White SMD,8.5x3.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL-SB-13B-02T Specifications

CL-SB-13B-02T technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
PackageSMD,8.5x3.5mm
Operating Temperature-40℃~+85℃
Actuator ColorWhite
Termination StyleGull Wing
Voltage Rating50V
Current Rating200mA
Actuator StyleRectangular Columnar
Contact FinishGold
CircuitSP3T
Switch Height5.5mm
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Operating Force1.5N、2.5N
Length8.5mm
Contact Material铜合金
Life10 thousand cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL-SB-13B-02T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CL-SB-13B-02T Documents

CL-SB-13B-02T datasheets or manufacturer documentation.

Datasheet: CL-SB-13B-02T Datasheet (PDF)

CL-SB-13B-02T Schematic Symbol & PCB Footprint

The CL-SB-13B-02T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.